Yageo 1.5nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 199-2252Brand: YageoManufacturers Part No.: CC0402KRX7R9BB152
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 1.5nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 1.5nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Capacitance

1.5nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount