Technical documents
Specifications
Brand
YageoCapacitance
180pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Length
1.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Yageo 180pF MLCC, 50V dc V, ±5% , SMD
Select packaging type
Standard
250
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Yageo 180pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoCapacitance
180pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5%
Length
1.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount