Yageo 220nF MLCC, 50V dc V, ±10% , SMD
RS Stock No.: 242-3923Brand: YageoManufacturers Part No.: CC0603KRX7R9BB224Distrelec Article No.: 30288064

Technical documents
Specifications
Brand
YageoCapacitance
220nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
1.6mm
Series
CC
Minimum Operating Temperature
-55°C
Terminal Type
Standard
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Yageo 220nF MLCC, 50V dc V, ±10% , SMD
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Yageo 220nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoCapacitance
220nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
1.6mm
Series
CC
Minimum Operating Temperature
-55°C
Terminal Type
Standard
Maximum Operating Temperature
+125°C