Yageo 680pF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 200-6617Brand: YageoManufacturers Part No.: CC0603KRX7R9BB681Distrelec Article No.: 30236957
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

680pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Yageo 680pF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Yageo 680pF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Capacitance

680pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount