Yageo 3.3nF MLCC, 1kV dc V, ±10% , SMD

RS Stock No.: 199-2037Brand: YageoManufacturers Part No.: CC1206KKX7RCBB332
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

3.3nF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Yageo 3.3nF MLCC, 1kV dc V, ±10% , SMD

P.O.A.

Yageo 3.3nF MLCC, 1kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Capacitance

3.3nF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount