Technical documents
Specifications
Brand
YageoCapacitance
100nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.85mm
Length
3.2mm
Depth
1.6mm
Height
0.85mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Yageo 1206
1206 Range
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoCapacitance
100nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 0.85mm
Length
3.2mm
Depth
1.6mm
Height
0.85mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details