Yageo 1.5kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-1K5

RS Stock No.: 199-1799Brand: YageoManufacturers Part No.: CFR-25JT-52-1K5
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

1.5kΩ

Power Rating

1/4W

Tolerance

5%

Series

CFR

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 1.5kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-1K5
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 1.5kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-1K5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

1.5kΩ

Power Rating

1/4W

Tolerance

5%

Series

CFR

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

China