Yageo 2.7kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-2K7

RS Stock No.: 199-1853Brand: YageoManufacturers Part No.: CFR-25JT-52-2K7
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

2.7kΩ

Power Rating

1/4W

Tolerance

5%

Series

CFR

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 2.7kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-2K7
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 2.7kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-2K7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

2.7kΩ

Power Rating

1/4W

Tolerance

5%

Series

CFR

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

China