Technical documents
Specifications
Brand
YageoResistance
100kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Box) (ex VAT)
Yageo 100kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-100K
Select packaging type
Production pack (Box)
100
P.O.A.
Each (Supplied in a Box) (ex VAT)
Yageo 100kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-100K
Stock information temporarily unavailable.
Select packaging type
Production pack (Box)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoResistance
100kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China