Technical documents
Specifications
Brand
YageoResistance
10Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Box) (ex VAT)
Yageo 10Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-10R
Select packaging type
Production pack (Box)
100
P.O.A.
Each (Supplied in a Box) (ex VAT)
Yageo 10Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-10R
Stock information temporarily unavailable.
Select packaging type
Production pack (Box)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoResistance
10Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China