Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Yageo 15kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-15K

RS Stock No.: 199-7550Brand: YageoManufacturers Part No.: MF0207FTE52-15K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

15kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 5000) (ex VAT)

Yageo 15kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-15K

P.O.A.

Each (In a Box of 5000) (ex VAT)

Yageo 15kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-15K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

15kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China