Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Yageo 20kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20K

RS Stock No.: 199-7562Brand: YageoManufacturers Part No.: MF0207FTE52-20K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

20kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 20kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20K
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 20kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-20K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

20kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China