Yageo 470kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-470K

RS Stock No.: 199-7579Brand: YageoManufacturers Part No.: MF0207FTE52-470K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

470kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 470kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-470K
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 470kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-470K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

470kΩ

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China