Yageo 56kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-56K
RS Stock No.: 199-7883Brand: YageoManufacturers Part No.: MF0207FTE52-56KDistrelec Article No.: 30424292

Technical documents
Specifications
Brand
YageoResistance
56kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Distrelec Product Id
30424292
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Yageo 56kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-56K
Select packaging type
Standard
100
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Yageo 56kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-56K
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoResistance
56kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Distrelec Product Id
30424292
Country of Origin
China