Yageo 20kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-20K

RS Stock No.: 199-7913Brand: YageoManufacturers Part No.: MFR-25FTE52-20KDistrelec Article No.: 30424295
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

20kΩ

Power Rating

0.25W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MFR

Distrelec Product Id

30424295

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 20kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-20K
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 20kΩ Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-20K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

20kΩ

Power Rating

0.25W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MFR

Distrelec Product Id

30424295

Country of Origin

China