Yageo 10mΩ, 2512 (6432M) SMD Resistor ±1% 2W

RS Stock No.: 199-5901Brand: YageoManufacturers Part No.: PE2512FKE7W0R01L
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

10MΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Yageo 10mΩ, 2512 (6432M) SMD Resistor ±1% 2W

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Yageo 10mΩ, 2512 (6432M) SMD Resistor ±1% 2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

10MΩ

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W