Yageo 12Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-12R

RS Stock No.: 198-7407Brand: YageoManufacturers Part No.: PNP5WVJT-73-12R
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

12Ω

Power Rating

5W

Composition

Wirewound

Tolerance

±5%

Axial/Radial

Radial

Series

PNP

Package/Case

Axial

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 12Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-12R
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 12Ω Wirewound Through Hole Fixed Resistor 5W ±5% PNP5WVJT-73-12R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

12Ω

Power Rating

5W

Composition

Wirewound

Tolerance

±5%

Axial/Radial

Radial

Series

PNP

Package/Case

Axial

Country of Origin

China