Yageo 3.3Ω, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.25W

RS Stock No.: 242-7185Brand: YageoManufacturers Part No.: RC1206FR-073R3L
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 3.3Ω, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.25W
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Yageo 3.3Ω, 1206 (3216M) Thick Film Surface Mount Fixed Resistor ±1% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W