Yageo 4.7kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-074K7L

RS Stock No.: 617-8345Brand: YageoManufacturers Part No.: RC1210FR-074K7L
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

RC1210

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1210 Format RC1210 Series Reels

Stock information temporarily unavailable.

P.O.A.

Yageo 4.7kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-074K7L

P.O.A.

Yageo 4.7kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-074K7L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

RC1210

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1210 Format RC1210 Series Reels