Technical documents
Specifications
Brand
YageoResistance
0Ω
Technology
Thick Film
Package/Case
1210 (3225M)
Tolerance
±5%
Power Rating
0.5W
Series
RC1210
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1210 Format RC1210 Series Reels
Stock information temporarily unavailable.
P.O.A.
Yageo RC1210 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
5000
P.O.A.
Yageo RC1210 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5000 - 20000 | P.O.A. |
25000 - 45000 | P.O.A. |
50000+ | P.O.A. |
Technical documents
Specifications
Brand
YageoResistance
0Ω
Technology
Thick Film
Package/Case
1210 (3225M)
Tolerance
±5%
Power Rating
0.5W
Series
RC1210
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details