Yageo 1MΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W - RT0603FRE071ML

RS Stock No.: 198-5486Brand: YageoManufacturers Part No.: RT0603FRE071ML
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

1MΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.05W

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Yageo 1MΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W - RT0603FRE071ML

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Yageo 1MΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W - RT0603FRE071ML
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

1MΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.05W