Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Yageo 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W - RT0603FRE07220KL

RS Stock No.: 198-5495Brand: YageoManufacturers Part No.: RT0603FRE07220KL
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

220kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.05W

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Yageo 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W - RT0603FRE07220KL

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Yageo 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W - RT0603FRE07220KL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

220kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.05W