Yageo 3.3Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W

RS Stock No.: 197-8444PBrand: YageoManufacturers Part No.: SR1206JR-7W3R3L
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Yageo 3.3Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Yageo 3.3Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W