Chrome Plated Steel Plain Washers, M5, JIS B 1256

RS Stock No.: 489-9501Brand: Yahata NejiManufacturers Part No.: 4979874451781
brand-logo
View all in Washers

Technical documents

Specifications

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

5.0mm

Outside Diameter

12.0mm

Material

Steel

Standards Met

JIS B 1256

Finish

Chrome Plated

Thickness

0.80mm

Country of Origin

Japan

Product details

Steel Flat Washers, Trivalent Chromate

Environmentally friendly hexahydric chrome-free product

Standards

JIS B 1256-1963

Stock information temporarily unavailable.

P.O.A.

Chrome Plated Steel Plain Washers, M5, JIS B 1256

P.O.A.

Chrome Plated Steel Plain Washers, M5, JIS B 1256
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Screw/Bolt Size

M5

Washer Type

Plain

Inside Diameter

5.0mm

Outside Diameter

12.0mm

Material

Steel

Standards Met

JIS B 1256

Finish

Chrome Plated

Thickness

0.80mm

Country of Origin

Japan

Product details

Steel Flat Washers, Trivalent Chromate

Environmentally friendly hexahydric chrome-free product

Standards

JIS B 1256-1963