Technical documents
Specifications
Brand
Yahata NejiHead Shape
Round Knurled
Thread Length
10mm
Thread Size Metric
M3
Material
Brass
Finish
Nickel Plated
Country of Origin
Japan
Product details
Stepped Knurled Bolts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Yahata NejiHead Shape
Round Knurled
Thread Length
10mm
Thread Size Metric
M3
Material
Brass
Finish
Nickel Plated
Country of Origin
Japan
Product details
Stepped Knurled Bolts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.