Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Yahata Neji, M3 Brass Thumb Screw, Nickel Plated Finish, 6mm

RS Stock No.: 664-4637Brand: Yahata NejiManufacturers Part No.: KS M3X6
brand-logo
View all in Thumb Screws

Technical documents

Specifications

Head Shape

Round Knurled

Thread Length

6mm

Thread Size Metric

M3

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Stepped Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Yahata Neji, M3 Brass Thumb Screw, Nickel Plated Finish, 6mm

P.O.A.

Yahata Neji, M3 Brass Thumb Screw, Nickel Plated Finish, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Head Shape

Round Knurled

Thread Length

6mm

Thread Size Metric

M3

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Stepped Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.