Yahata Neji, M5 Brass Thumb Screw, Nickel Plated Finish, 10mm

RS Stock No.: 664-4870Brand: Yahata NejiManufacturers Part No.: KSS M5X10
brand-logo
View all in Thumb Screws

Technical documents

Specifications

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M5

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Slitted Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Used for loosening by hand, can also be tightened with regular-head screwdriver
Used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Yahata Neji, M5 Brass Thumb Screw, Nickel Plated Finish, 10mm

P.O.A.

Yahata Neji, M5 Brass Thumb Screw, Nickel Plated Finish, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M5

Material

Brass

Finish

Nickel Plated

Country of Origin

Japan

Product details

Slitted Knurled Bolts

Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Used for loosening by hand, can also be tightened with regular-head screwdriver
Used for adjustment screws or screws to be removed at a later date

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.