Technical documents
Specifications
Brand
Yahata NejiHead Shape
Truss
Drive Type
Cross
Length Metric
15.0mm
Thread Size Metric
M4
Material
Iron
Finish
Nickel Plated
Country of Origin
Japan
Product details
Super Flat Head Screw NI
Low-profile head enables screwed surface to be kept flat
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Stock information temporarily unavailable.
P.O.A.
Yahata Neji Cross M4 Truss Iron Machine Screws x 15.0mm
1
P.O.A.
Yahata Neji Cross M4 Truss Iron Machine Screws x 15.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Yahata NejiHead Shape
Truss
Drive Type
Cross
Length Metric
15.0mm
Thread Size Metric
M4
Material
Iron
Finish
Nickel Plated
Country of Origin
Japan
Product details
Super Flat Head Screw NI
Low-profile head enables screwed surface to be kept flat
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).