Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 2.0mm

RS Stock No.: 418-7224Brand: Yahata NejiManufacturers Part No.: M1.4X2
brand-logo
View all in Machine Screws

Technical documents

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

2.0mm

Thread Size Metric

M1.4

Thread Size (Metric)

M1.4

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance

Stock information temporarily unavailable.

P.O.A.

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 2.0mm

P.O.A.

Yahata Neji Cross Pan A2 304 Stainless Steel Machine Screws x 2.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Head Shape

Pan

Drive Type

Cross

Length Metric

2.0mm

Thread Size Metric

M1.4

Thread Size (Metric)

M1.4

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Japan

Product details

Stainless Steel Cross-Recessed Micro Screws

Standards

JIS B 1111 compliance