Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2 x 10mm

RS Stock No.: 473-3401Brand: Yahata NejiManufacturers Part No.: M2X10
brand-logo
View all in Socket Screws

Technical documents

Specifications

Imperial or Metric

Metric

Thread Size

M2

Length

10mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

Thread Type

Metric

Country of Origin

Japan

Product details

Metric Thread 12.9 Socket Cap Screw

The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.

Features and Benefits

Can be used instead of hex bolt when there is less clearance
Socket Head Cap Screw – strongest of all head styles
Head height is equal to shank diameter

Typical Applications

Machine tooling and repair
Security guarding
Domestic applications
Facilities and maintenance applications

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

Stock information temporarily unavailable.

P.O.A.

Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2 x 10mm

P.O.A.

Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M2 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Imperial or Metric

Metric

Thread Size

M2

Length

10mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

Thread Type

Metric

Country of Origin

Japan

Product details

Metric Thread 12.9 Socket Cap Screw

The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.

Features and Benefits

Can be used instead of hex bolt when there is less clearance
Socket Head Cap Screw – strongest of all head styles
Head height is equal to shank diameter

Typical Applications

Machine tooling and repair
Security guarding
Domestic applications
Facilities and maintenance applications

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762