Technical documents
Specifications
Brand
Yahata NejiHead Shape
Button
Drive Type
Hexalobular Recess
Length Metric
10.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Steel
Finish
Plain
Country of Origin
Japan
Product details
Steel HL Button Head Screws
Standards
JIS B 1015
Button Head Hex Socket Screws
Stock information temporarily unavailable.
P.O.A.
Yahata Neji Hexalobular Recess M3 Button Steel Tamper Proof Security Screw x 10.0mm
1
P.O.A.
Yahata Neji Hexalobular Recess M3 Button Steel Tamper Proof Security Screw x 10.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Yahata NejiHead Shape
Button
Drive Type
Hexalobular Recess
Length Metric
10.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Steel
Finish
Plain
Country of Origin
Japan
Product details
Steel HL Button Head Screws
Standards
JIS B 1015