Technical documents
Specifications
Brand
Yahata NejiLength
15mm
Thread Size
M5
Head Shape
Hex Socket Cap
Material
Glass Fibre Reinforced Plastic (GRP)
Finish
Plain
Country of Origin
Japan
Product details
RENY-Recessed Hex Socket Bolts
Superior insulation, no rust or corrosion
Does not take magnetic charge
Warning
Continual use temperature max. 115°C
Stock information temporarily unavailable.
P.O.A.
Yahata Neji Plain Hex Socket Cap Glass Fibre Reinforced Plastic (GRP) Tamper Proof Security Screw, M5 x 15mm
1
P.O.A.
Yahata Neji Plain Hex Socket Cap Glass Fibre Reinforced Plastic (GRP) Tamper Proof Security Screw, M5 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Yahata NejiLength
15mm
Thread Size
M5
Head Shape
Hex Socket Cap
Material
Glass Fibre Reinforced Plastic (GRP)
Finish
Plain
Country of Origin
Japan
Product details
RENY-Recessed Hex Socket Bolts
Superior insulation, no rust or corrosion
Does not take magnetic charge
Warning
Continual use temperature max. 115°C