Yahata Neji Plain Stainless Steel, Hex Bolt, M8 x 15.0mm

RS Stock No.: 418-8019Brand: Yahata NejiManufacturers Part No.: M8X15
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Imperial or Metric

Metric

Length

15.0mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

JIS B 1180

Country of Origin

Japan

Product details

ISO Stainless Steel Hex Bolts

Stock information temporarily unavailable.

P.O.A.

Yahata Neji Plain Stainless Steel, Hex Bolt, M8 x 15.0mm

P.O.A.

Yahata Neji Plain Stainless Steel, Hex Bolt, M8 x 15.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Imperial or Metric

Metric

Length

15.0mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

JIS B 1180

Country of Origin

Japan

Product details

ISO Stainless Steel Hex Bolts