Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 25mm

RS Stock No.: 473-3827Brand: Yahata NejiManufacturers Part No.: M8X25
brand-logo
View all in Socket Screws

Technical documents

Specifications

Imperial or Metric

Metric

Thread Size

M8

Length

25mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

Thread Type

Metric

Country of Origin

Japan

Product details

Steel Hex Socket Bolts (12.9)

Standards

JIS B 1176

You may be interested in
RS PRO Plain Brass, Hex Bolt, M8 x 25.0mm
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 25mm

P.O.A.

Yahata Neji Black Oxide Steel Hex Socket Cap Screw, M8 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plain Brass, Hex Bolt, M8 x 25.0mm
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Imperial or Metric

Metric

Thread Size

M8

Length

25mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

Thread Type

Metric

Country of Origin

Japan

Product details

Steel Hex Socket Bolts (12.9)

Standards

JIS B 1176

You may be interested in
RS PRO Plain Brass, Hex Bolt, M8 x 25.0mm
P.O.A.1 Bag of 50 (ex VAT)