M5 x 15 mmmm Steel Pan Head Sems Screw, Plain Washer

RS Stock No.: 693-4867Brand: Yahata NejiManufacturers Part No.: P-4 3MC 5X15
brand-logo
View all in Sems Screws

Technical documents

Specifications

Length

15mm

Thread Size

M5

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P4 3MC

Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm

You may be interested in

P.O.A.

M5 x 15 mmmm Steel Pan Head Sems Screw, Plain Washer

P.O.A.

M5 x 15 mmmm Steel Pan Head Sems Screw, Plain Washer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Length

15mm

Thread Size

M5

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P4 3MC

Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm

You may be interested in