YALE Bottle Jack, 4t Maximum Load, 205mm - 391mm Maximum Range

RS Stock No.: 793-8810Brand: YALEManufacturers Part No.: JH-4B bottle jackIMPA: 615112
brand-logo
View all in Bottle Jacks

Technical documents

Specifications

Brand

Yale

Type

Bottle Jack

Maximum Load

4t

Maximum Height

391mm

Minimum Height

205mm

Country of Origin

China

Product details

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

Features and Benefits

• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units

Stock information temporarily unavailable.

P.O.A.

YALE Bottle Jack, 4t Maximum Load, 205mm - 391mm Maximum Range

P.O.A.

YALE Bottle Jack, 4t Maximum Load, 205mm - 391mm Maximum Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yale

Type

Bottle Jack

Maximum Load

4t

Maximum Height

391mm

Minimum Height

205mm

Country of Origin

China

Product details

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

Features and Benefits

• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units