Yamaichi 0.65mm Pitch 100 Way SMT QFP Prototyping IC Socket

RS Stock No.: 500-8043Brand: YamaichiManufacturers Part No.: IC149-100-014-B5
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

QFP

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

100

Pitch

0.65mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Nylon, PPS

Country of Origin

Japan

Product details

Prototyping QFP Sockets

This QFP socket has been designed for late prototyping or early production applications, allowing up to 20 insertion cycles of the device without risk of contact degradation or lead damage. The footprint of the socket mirrors that of the device, enabling the socket to be dispensed with favour of direct soldering, without any further changes to the PCB design. Insulator is high temperature thermoplastic. Contacts are copper alloy with tin over nickel plating

Contact resistance 30mΩ (at 10mA)
Current rated 500mA per contact
Flammability UL 94 V-0
Operating temperature -25C to +85C
Temperature for reflow soldering 220C for 60 seconds
Insulation resistance 500mΩ (at 150Vdc)
Surface Mount

Stock information temporarily unavailable.

P.O.A.

Yamaichi 0.65mm Pitch 100 Way SMT QFP Prototyping IC Socket

P.O.A.

Yamaichi 0.65mm Pitch 100 Way SMT QFP Prototyping IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Package Type

QFP

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

100

Pitch

0.65mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Nylon, PPS

Country of Origin

Japan

Product details

Prototyping QFP Sockets

This QFP socket has been designed for late prototyping or early production applications, allowing up to 20 insertion cycles of the device without risk of contact degradation or lead damage. The footprint of the socket mirrors that of the device, enabling the socket to be dispensed with favour of direct soldering, without any further changes to the PCB design. Insulator is high temperature thermoplastic. Contacts are copper alloy with tin over nickel plating

Contact resistance 30mΩ (at 10mA)
Current rated 500mA per contact
Flammability UL 94 V-0
Operating temperature -25C to +85C
Temperature for reflow soldering 220C for 60 seconds
Insulation resistance 500mΩ (at 150Vdc)
Surface Mount