Yamaichi 1.27mm Pitch 16 Way SMT SOP Test IC Socket

RS Stock No.: 117-8766Brand: YamaichiManufacturers Part No.: IC51-0162-1035
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

SOP

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

PEI

Country of Origin

Philippines

Product details

SOP Test Sockets Clamshell

Clamshell test sockets for SOP's (small outline packages)
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyetherimide (PEI)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yamaichi 1.27mm Pitch 16 Way SMT SOP Test IC Socket

P.O.A.

Yamaichi 1.27mm Pitch 16 Way SMT SOP Test IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Package Type

SOP

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

PEI

Country of Origin

Philippines

Product details

SOP Test Sockets Clamshell

Clamshell test sockets for SOP's (small outline packages)
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
Full performance material and electrical specification
Body material glass filled Polyetherimide (PEI)
Contact material Beryllium Copper
Contact plating Gold
Insulation Resistance 1000 MΩ (At 500 Vdc)
Contact resistance 30mΩ (at 10mA)
Operating temperature -55°C to 170°C
Durability 10000 insertions

You may be interested in