Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Yamaichi 2.54mm Pitch 121 Way Through Hole PGA ZIF Socket

RS Stock No.: 182-8326Brand: YamaichiManufacturers Part No.: NP89-12110-G4BF
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

PGA

Gender

Female

Number Of Contacts

121

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

Product details

PGA ZIF Sockets

Pin Grid Array zero insertion force sockets. Enables the PGA package to be inserted and extracted easily and effectively. Three-point contact ensuring high contact reliability.

Body material PEI (glass filled)
Contact material Beryllium Copper
Contact plating Gold Over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ (at 500Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Yamaichi 2.54mm Pitch 121 Way Through Hole PGA ZIF Socket

P.O.A.

Yamaichi 2.54mm Pitch 121 Way Through Hole PGA ZIF Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Package Type

PGA

Gender

Female

Number Of Contacts

121

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

Product details

PGA ZIF Sockets

Pin Grid Array zero insertion force sockets. Enables the PGA package to be inserted and extracted easily and effectively. Three-point contact ensuring high contact reliability.

Body material PEI (glass filled)
Contact material Beryllium Copper
Contact plating Gold Over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ (at 500Vdc)
Contact resistance 30mΩ (at 10mA)
Current rating 1A
Operating temperature -55°C to 170°C

You may be interested in