Yamaichi 0.5mm Pitch 40 Way Through Hole QFN Test IC Socket

RS Stock No.: 665-9923Brand: YamaichiManufacturers Part No.: QFN11T040-006
brand-logo
View all in IC Sockets

Technical documents

Specifications

IC Socket Type

Test Socket

Package Type

QFN

Gender

Female

Number Of Contacts

40

Pitch

0.5mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI, PES

Product details

QFN Test Sockets - Clamshell

Clamshell test sockets for QFN's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold over Nickel
Insulation resistance 10,000 MΩ (At 100 Vdc)
Withstand voltage 500Vac for 1 minute
Contact resistance 30mΩ (at 10mA)
Operating temperature -40°C to 150°C
Contact force 11gf per pin approx.
0.5mm pitch

Stock information temporarily unavailable.

P.O.A.

Yamaichi 0.5mm Pitch 40 Way Through Hole QFN Test IC Socket

P.O.A.

Yamaichi 0.5mm Pitch 40 Way Through Hole QFN Test IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

IC Socket Type

Test Socket

Package Type

QFN

Gender

Female

Number Of Contacts

40

Pitch

0.5mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI, PES

Product details

QFN Test Sockets - Clamshell

Clamshell test sockets for QFN's
Spring loaded hinged lid latches to retain ICs
Easy, repeatable access for test purposes
High reliability, durability and temperature range
Body material Glass Filled PES; Glass Filled PEI
Contact material Beryllium Copper
Contact plating Gold over Nickel
Insulation resistance 10,000 MΩ (At 100 Vdc)
Withstand voltage 500Vac for 1 minute
Contact resistance 30mΩ (at 10mA)
Operating temperature -40°C to 150°C
Contact force 11gf per pin approx.
0.5mm pitch