Yokogawa AQ2300 Series Source Meter, 100 → 240 V ac, 9-Channel, 500 mA, 470 VA Output

RS Stock No.: 687-249Brand: YokogawaManufacturers Part No.: AQ23012A-Q
brand-logo
View all in Source Meters

Technical documents

Specifications

Series

AQ2300

Source Meter Function

Optical Fibers, Optical Passive Components, Testing Semiconductor Devices

Number of Channels

9

Source Voltage Range

100 → 240 V ac

Source Current Range

500 mA

Output Power

470 VA

Country of Origin

Japan

P.O.A.

Yokogawa AQ2300 Series Source Meter, 100 → 240 V ac, 9-Channel, 500 mA, 470 VA Output

P.O.A.

Yokogawa AQ2300 Series Source Meter, 100 → 240 V ac, 9-Channel, 500 mA, 470 VA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

AQ2300

Source Meter Function

Optical Fibers, Optical Passive Components, Testing Semiconductor Devices

Number of Channels

9

Source Voltage Range

100 → 240 V ac

Source Current Range

500 mA

Output Power

470 VA

Country of Origin

Japan