Technical documents
Specifications
Brand
YokogawaMaximum Pressure Measurement
200kPa
Minimum Pressure Measurement
-80kPa
Resolution
0.001 kPa
Pressure Port Type
Gauge
Data Logging
Yes
Model Number p
CA700-1-U2-P1
Country of Origin
Japan
P.O.A.
Yokogawa CA700-1-U2-P1 -80kPa to 200kPa Pressure Calibrator
1
P.O.A.
Yokogawa CA700-1-U2-P1 -80kPa to 200kPa Pressure Calibrator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YokogawaMaximum Pressure Measurement
200kPa
Minimum Pressure Measurement
-80kPa
Resolution
0.001 kPa
Pressure Port Type
Gauge
Data Logging
Yes
Model Number p
CA700-1-U2-P1
Country of Origin
Japan
