Technical documents
Specifications
Brand
YokogawaAbsolute Maximum Power Measurement
12kW
Weight
3kg
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum DC Voltage Measurement
600V dc
Model Number p
WT310E-Q-C1/C7
Country of Origin
Korea, Republic Of
P.O.A.
Yokogawa WT310E-Q-C1/C7 Power Meter, 12kW max, 20A ac max, 20A dc max, 600V dc max
1
P.O.A.
Yokogawa WT310E-Q-C1/C7 Power Meter, 12kW max, 20A ac max, 20A dc max, 600V dc max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YokogawaAbsolute Maximum Power Measurement
12kW
Weight
3kg
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum DC Voltage Measurement
600V dc
Model Number p
WT310E-Q-C1/C7
Country of Origin
Korea, Republic Of
