Yuasa YPCCLIP Battery Charger Lead for Yu-Power Intelligent Battery Charger Charger

RS Stock No.: 753-4711Brand: YuasaManufacturers Part No.: YPCCLIP
brand-logo
View all in Battery Charger Leads

Technical documents

Specifications

Brand

Yuasa

For Use With

Yu-Power Intelligent Battery Charger

Country of Origin

United Kingdom

Product details

Yuasa Yu-Power Torberry To Crocodile Clips Adaptor Lead Set (YPCCLIP)

Introducing the high-quality, and high-performance set of Crocodile Clips designed do be used with Yuasa YPC4A12, YPC8A12 and YPC4A24 battery chargers and on all Yuasa batteries. The YPCCLIP adaptor comes with a Standard Torberry connector at one end and set of insulated crocodile clips at the other.

Features and Benefits:

• Yuasa made, high-quality Torberry to Crocodile Clips adaptor
• Designed for use with YPC4A12, YPC8A12 and YPC4A24 Yuasa battery chargers
• Insulated crocodile battery clips
• Suitable for VRLA, Automotive and Motorcycle batteries
• Standard Torberry connector compatible with any make of charger
• Lead length: approx 450 mm
• Weight: 100g

Typical Applications:

Torberry to Crocodile Clips adaptors are typically used to connect battery chargers to automotive batteries ensuring secure and safe connection while charging. Leads with battery contacts can also be used for connecting:
• Motorcycle batteries and chargers
• Golf trollies batteries and chargers
• Solar Panels and batteries
• Power Inverters and batteries

FAQs:

How long is the lead?
The length of the leads is approx 450mm long.

Can this lead be used with booster or jumper?
This lead can be used with any device compatible with standard torberry connectors.

Are battery clips replaceable?
No, due to safety reasons, it's recommended to replace the entire set.

Stock information temporarily unavailable.

P.O.A.

Yuasa YPCCLIP Battery Charger Lead for Yu-Power Intelligent Battery Charger Charger

P.O.A.

Yuasa YPCCLIP Battery Charger Lead for Yu-Power Intelligent Battery Charger Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yuasa

For Use With

Yu-Power Intelligent Battery Charger

Country of Origin

United Kingdom

Product details

Yuasa Yu-Power Torberry To Crocodile Clips Adaptor Lead Set (YPCCLIP)

Introducing the high-quality, and high-performance set of Crocodile Clips designed do be used with Yuasa YPC4A12, YPC8A12 and YPC4A24 battery chargers and on all Yuasa batteries. The YPCCLIP adaptor comes with a Standard Torberry connector at one end and set of insulated crocodile clips at the other.

Features and Benefits:

• Yuasa made, high-quality Torberry to Crocodile Clips adaptor
• Designed for use with YPC4A12, YPC8A12 and YPC4A24 Yuasa battery chargers
• Insulated crocodile battery clips
• Suitable for VRLA, Automotive and Motorcycle batteries
• Standard Torberry connector compatible with any make of charger
• Lead length: approx 450 mm
• Weight: 100g

Typical Applications:

Torberry to Crocodile Clips adaptors are typically used to connect battery chargers to automotive batteries ensuring secure and safe connection while charging. Leads with battery contacts can also be used for connecting:
• Motorcycle batteries and chargers
• Golf trollies batteries and chargers
• Solar Panels and batteries
• Power Inverters and batteries

FAQs:

How long is the lead?
The length of the leads is approx 450mm long.

Can this lead be used with booster or jumper?
This lead can be used with any device compatible with standard torberry connectors.

Are battery clips replaceable?
No, due to safety reasons, it's recommended to replace the entire set.