Yuetsu Straight Coax Adapter N Plug to BNC Socket 2GHz

RS Stock No.: 404-6088Brand: YuetsuManufacturers Part No.: 150-0350
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

Yuetsu

Adapter Type

N Plug to BNC Socket

Adapter Type A

N

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Body Orientation

Straight

Operating Frequency

2GHz

Length

32.9mm

Country of Origin

Japan

Product details

Adaptors

Adaptors to facilitate interconnections between common connectors

Stock information temporarily unavailable.

P.O.A.

Yuetsu Straight Coax Adapter N Plug to BNC Socket 2GHz

P.O.A.

Yuetsu Straight Coax Adapter N Plug to BNC Socket 2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yuetsu

Adapter Type

N Plug to BNC Socket

Adapter Type A

N

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Body Orientation

Straight

Operating Frequency

2GHz

Length

32.9mm

Country of Origin

Japan

Product details

Adaptors

Adaptors to facilitate interconnections between common connectors