Technical documents
Specifications
Brand
ZANDER AACHENSupply Voltage
230V
Number of Channels
1, 2
Safety Contacts
2
Function
Safety Relay
Reset Method
Automatic, Manual, Monitored
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In, Screw
Depth
114mm
Series
SR2C
Width
22.5mm
Length
99mm
Performance Level
e
Country of Origin
Germany
P.O.A.
ZANDER AACHEN SR2C Safety Relay 230V, Single/Dual-Channel 2 Safety Contacts
1
P.O.A.
ZANDER AACHEN SR2C Safety Relay 230V, Single/Dual-Channel 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ZANDER AACHENSupply Voltage
230V
Number of Channels
1, 2
Safety Contacts
2
Function
Safety Relay
Reset Method
Automatic, Manual, Monitored
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In, Screw
Depth
114mm
Series
SR2C
Width
22.5mm
Length
99mm
Performance Level
e
Country of Origin
Germany
