Technical documents
Specifications
Brand
ZargesFoam Shape
Rectangular
Model Number
K470
Density
High
Colour
Black
Dimensions
750 x 550 x 580mm
Height
580mm
Length
750mm
Width
550mm
For Use With
K450 Case Model 40716, K470 Case Model 40566
Country of Origin
Germany
Product details
K470 Aluminium Trunk Foam Lining
From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The nubbly lid design is especially ideal for lightly holding items in place while absorbing shock.
These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.
Features and Benefits
High density foam offers excellent protection
Easy to install in compatible flight cases / pelican cases
Kit Includes
Plastazote LD45 Base and Wall inserts
PU Foam lid insert
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ZargesFoam Shape
Rectangular
Model Number
K470
Density
High
Colour
Black
Dimensions
750 x 550 x 580mm
Height
580mm
Length
750mm
Width
550mm
For Use With
K450 Case Model 40716, K470 Case Model 40566
Country of Origin
Germany
Product details
K470 Aluminium Trunk Foam Lining
From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The nubbly lid design is especially ideal for lightly holding items in place while absorbing shock.
These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.
Features and Benefits
High density foam offers excellent protection
Easy to install in compatible flight cases / pelican cases
Kit Includes
Plastazote LD45 Base and Wall inserts
PU Foam lid insert