Zarges 2 x 8 Step Aluminium Extension Ladder, 3.8m Open Length

RS Stock No.: 172-1303Brand: ZargesManufacturers Part No.: 44834
brand-logo
View all in Extension Ladders

Technical documents

Specifications

Brand

Zarges

Closed Length

2.41m

Number of Treads

2 x 8

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

3.8m

Weight

9.3kg

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Zarges 2 x 8 Step Aluminium Extension Ladder, 3.8m Open Length

P.O.A.

Zarges 2 x 8 Step Aluminium Extension Ladder, 3.8m Open Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Zarges

Closed Length

2.41m

Number of Treads

2 x 8

Stiles Material

Aluminium

Tread Material

Aluminium

Open Length

3.8m

Weight

9.3kg

Country of Origin

Hungary