Zarges Aluminium 12 steps Step Ladder, 2.6m open length

RS Stock No.: 799-0663Brand: ZargesManufacturers Part No.: 49612IMPA: 617132
brand-logo
View all in Step Ladders

Technical documents

Specifications

Brand

Zarges

Number of Treads

12

Stiles Material

Aluminium

Open Length

2.6m

Maximum Load

150kg, 175kg

Weight

13kg

Country of Origin

Germany

Product details

Zarges Aluminium Swingback Steps

Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet. The ultimate builders step.

Patented 7 point connection between tread and stile
Reinforced support rod through the centre of the tread
Non slip replaceable rubber feet
Smooth stiles that are comfortable to hold
Locking side bars offer optimal stability

Standards

Tested and certified to both BS 2037 Class 1 and EN 131

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zarges Aluminium 12 steps Step Ladder, 2.6m open length

P.O.A.

Zarges Aluminium 12 steps Step Ladder, 2.6m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Zarges

Number of Treads

12

Stiles Material

Aluminium

Open Length

2.6m

Maximum Load

150kg, 175kg

Weight

13kg

Country of Origin

Germany

Product details

Zarges Aluminium Swingback Steps

Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet. The ultimate builders step.

Patented 7 point connection between tread and stile
Reinforced support rod through the centre of the tread
Non slip replaceable rubber feet
Smooth stiles that are comfortable to hold
Locking side bars offer optimal stability

Standards

Tested and certified to both BS 2037 Class 1 and EN 131

You may be interested in