Zebra Label Roll, 70mm Width, 32mm Height
Technical documents
Specifications
Brand
ZebraVýška štítku
32mm
Label Height
32mm
Label Width
70mm
Print Colour
White
Label Dimensions
69.85 (W) x 31.75 (H)mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 12) (ex VAT)
Zebra Label Roll, 70mm Width, 32mm Height
12
P.O.A.
Each (In a Pack of 12) (ex VAT)
Zebra Label Roll, 70mm Width, 32mm Height
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ZebraVýška štítku
32mm
Label Height
32mm
Label Width
70mm
Print Colour
White
Label Dimensions
69.85 (W) x 31.75 (H)mm
Country of Origin
United Kingdom